Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P10-6R-L
RoHS:
Yes
HTS:
8535908020
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
19.8 x 7.9 mm
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring Terminal, 12 – 10 AWG, #6 stud size, non-insulated, standard package.
Search Keywords:
P106RL
IN STOCK:
261
Ships today, if you order in
On Order:
1,600
can ship 12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.737
$36.850
100
$0.594
$59.400
200
$0.588
$117.600
400
+
$0.565
$226.000