help desk software
DATA SHEET

P110PC1IG5

Panduit

One Pair Pan-Punch 110 Patch Cord Assembly

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P110PC1IG5
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Patch Cord
Gender:
PL-PL
Wire Size:
N/A
Cable Length:
1.52 m
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The 110 Patch Cord Assembly, 1 Pair, Cat 3, 5 Meter is for use with Pan-Punch® 110-style Bases, Connectors and Systems.
Search Keywords:
P110PC1IG5
  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
  This product is NOT RoHS Compliant.  See Alternatives
Minimum Order:
2
Tools/3D Models
Product Guides