Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P110PC1IG5M
RoHS:
No
Supplier Standard Pack
1
Cable Type:
Patch Cord
Gender:
PL-PL
Wire Size:
N/A
Cable Length:
1.52 m
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
One Pair Pan-Punch 110 Patch Cord Assembly
Search Keywords:
P110PC1IG5M
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
Product Guides