help desk software
DATA SHEET

P110PC1IG5MY

Panduit

One Pair Pan-Punch 110 Patch Cord Assembly

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P110PC1IG5MY
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Patch Cord
Gender:
PL-PL
Wire Size:
N/A
Cable Length:
1.52 m
Operating Temperature:
N/A
The 110 Patch Cord Assembly, 1 Pair, Cat 3, 5 Meter is for use with Pan-Punch® 110-style Bases, Connectors and Systems.
Search Keywords:
P110PC1IG5MY
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Price Per:
Piece
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$25.78
$257.800
20
$24.49
$489.800
40
$23.26
$930.400
80 +
$22.10
$1,768.000
Tools/3D Models
Product Guides