P14-10F-M
PanduitFork Terminal, non-insulated, 16- 14 AWG, #10 stud size, bulk package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P14-10F-M
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
18.03 x 7.87 mm
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Life Cycle:
Discontinued
The PANDUIT part P14-10F-C is a reliable and high-quality fork terminal designed for various electrical applications. This non-insulated terminal is specifically engineered for use with 16-14 AWG wires and comes with a #10 stud size, making it ideal for a wide range of electrical connections.With its sturdy construction and superior conductivity, this fork terminal ensures optimum performance and long-lasting durability. It features a convenient design that allows for easy and secure installation, making it suitable for both professional electricians and DIY enthusiasts.This PANDUIT fork terminal is sold in a standard package, providing you with a sufficient quantity for your electrical projects. Whether you're working on automotive wiring, electronics, appliances, or industrial applications, this fork terminal is an excellent choice for reliable and effective wire connections.
Product Highlights:
- Fork Terminal, Non-insulated
- Fork design provides for fast and easy installation, without the need to remove fastener
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Brazed seam protects terminal barrel from splitting during the crimp process
- Barrel of terminal internally beveled to provide quick and easy wire insertion
- UL and CSA rated up to 2000 V per UL 486
- Maximum recommended operating temperature 302°F (150°C)
- ‡UL and CSA approved tooling/product combinations.
Search Keywords:
P1410FM
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
997
Ships today, if you order in
You may purchase in-stock quantity up to 997
Minimum Order:
1000
Available in less than min:
997
Multiple:
1000
Quantity
Unit Price
Ext. Price
1
$0.1848
$0.1848
1,000
$0.1680
$168.0000
2,000
$0.1590
$318.0000
4,000
$0.1510
$604.0000
8,000
+
$0.1440
$1,152.0000
Product Guides