P14-14F-M
PanduitFork Terminal, non-insulated, 18- 14 AWG, 1/4 stud size, bulk package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P14-14F-M
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
22.35 x 11.18 mm
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Life Cycle:
Discontinued
The PANDUIT PV14-12R-L Ring Terminal is a reliable electrical connector designed for easy and secure wire termination. It is suitable for use with 16-14 AWG wires and features a 1/2 stud size, making it compatible with various applications. The ring terminal is vinyl insulated, providing extra protection and insulation for your connections. Additionally, it has a funnel entry design, ensuring a smooth wire insertion process for quick and hassle-free terminations. Trust in the PANDUIT PV14-12R-L for efficient, durable, and safe electrical connections in any project or application.
Product Highlights:
- Fork Terminal, Non-insulated
- Fork design provides for fast and easy installation, without the need to remove fastener
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Brazed seam protects terminal barrel from splitting during the crimp process
- Barrel of terminal internally beveled to provide quick and easy wire insertion
- UL and CSA rated up to 2000 V per UL 486
- Maximum recommended operating temperature 302°F (150°C)
- ‡UL and CSA approved tooling/product combinations.
Search Keywords:
P1414FM
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
3
Ships today, if you order in
You may purchase in-stock quantity up to 3
Minimum Order:
1000
Available in less than min:
3
Multiple:
1000
Quantity
Unit Price
Ext. Price
1
$0.2981
$0.2981
1,000
$0.2710
$271.0000
2,000
$0.2550
$510.0000
4,000
$0.2154
$861.6000
6,000
$0.2048
$1,228.8000
10,000
+
$0.1953
$1,953.0000
Product Guides