P14-14R-C
PanduitRing Terminal, 18 – 14 AWG, 1/4" stud size, non-insulated, standard package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P14-14R-C
RoHS:
Yes
HTS:
8535908020
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
23.1 x 11.7 mm
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The P14-14R-C Pan-Term® Terminal is a non-insulated, ring terminal. Brazed seam protects terminal barrel from splitting during the crimp process. Internal barrel serrations assure good wire contact and maximum tensile strength.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Brazed seam protects terminal barrel from splitting during the crimp process
- Barrel of terminal internally beveled to provide quick and easy wire insertion
- UL and CSA rated up to 2000 V per UL 486
- Maximum recommended operating temperature 302°F (150°C)
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords:
P1414RC
Different packaging options available. See Alternatives
IN STOCK:
757
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.708
$70.800
200
$0.700
$140.000
400
$0.686
$274.400
800
+
$0.616
$492.800
Product Guides
CUSTOMERS
ALSO BOUGHT
927770-3
JPT REC 2.8 Contact SWS Sn
P10-10R-L
Ring Terminal, 14 – 10 AWG, #10 stud size, non-insulated, standard package.
P10-14R-L
Ring Terminal, 14 – 10 AWG, 1/4" stud size, non-insulated, standard package.
DNF10-250FI-L
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully ...
P14-10R-C
Ring Terminal, 18 – 14 AWG, #10 stud size, non-insulated, standard package.