Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P14-14R-E
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
23.1 x 11.7 mm
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Life Cycle:
Discontinued & Replaced
The PANDUIT part P14-14R-M is a durable and reliable Ring Terminal, designed for use with 18-14 AWG wires. It features a 1/4 stud size, making it compatible with a variety of electrical applications. This terminal is non-insulated, providing a secure and efficient connection for your electrical needs. Sold in bulk packaging, the P14-14R-M is a cost-effective solution for commercial and industrial projects. Trust PANDUIT for high-quality, professional-grade electrical connectors.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Brazed seam protects terminal barrel from splitting during the crimp process
- Barrel of terminal internally beveled to provide quick and easy wire insertion
- UL and CSA rated up to 2000 V per UL 486
- Maximum recommended operating temperature 302°F (150°C)
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords:
P1414RE
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
60
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$3.69
$73.800
40
$3.14
$125.600
80
$1.88
$150.400
160
+
$1.30
$208.000
Product Guides