Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P14-6RHT6-C
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
343(Max) °C
High Temperature Ring Terminal, 16 – 14 AWG, #6 stud size, non-insulated, standard package.
Search Keywords:
P146RHT6C
Different packaging options available. See Alternatives
IN STOCK:
201
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.936
$93.600
200
$0.826
$165.200
400
$0.804
$321.600
800
+
$0.647
$517.600
Product Guides
CUSTOMERS
ALSO BOUGHT
04.325.5156.8
Cover - 1 Terminal - With Warning Symbol - For WK4/U - Volume (CM3): 15.000
734-302
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - 100% pr...
45J6K8E
Res Wirewound 6.8K Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
VPT230-4350
POWER XFMR 230.0VCT@4.35A UL/CE TOROIDAL MOUNT
793-502
WMB marking card - as card - Marked - 1 ... 10 (10x) - not stretchable - Horizontal markin...