Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P14-8R-C
RoHS:
Yes
HTS:
8535908020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring Terminal, 18 – 14 AWG, #8 stud size, non-insulated, standard package.
Search Keywords:
P148RC
Possible Replacement options available. See Alternatives
IN STOCK:
14
Ships today, if you order in
You may purchase in-stock quantity up to 14
On Order:
2,600
can ship 12/26/24
Minimum Order:
100
Available in less than min:
14
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$0.5583
$0.558
100
$0.5075
$50.750
200
$0.5024
$100.480
400
$0.4861
$194.440
800
+
$0.4395
$351.600
Accessories
HSTTV19-48-Q
Thin wall VW-1 heat shrink, .19" (4.8mm) diameter, black cross-linked polyolefin
S050X075VA1Y
The thermal transfer self-laminating adhesive label is made of vinyl is supplied on a roll ...
H100X025H2T
Labels Heat Shrink Label Polyolefin Yellow 25.4x6.4mm
PW75F-C
Cable Accessories Split Harness Wrap Polyethylene Natural Reel
CD-570
Die Insert Used With CT-2500CH To Crimp 22 - 10 AWG Fully
CT-2300/ST
Crimp Tool - Die Type - 8 to 22 AWG - Includes: One 10.8 Volt 1.5Ah Li-On Batteries, 120V ...
CUSTOMERS
ALSO BOUGHT
204370-2
PIN CONTACT,Sz22D,22-28 AWG
208721-1
Circular Connector - CPC Series 1 - Panel Mount Receptacle - 5 Contacts - Thermoplastic Bo...
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
964269-5
Contact PIN Crimp ST Cable Mount 17-20AWG T/R Automotive
963530-1
EINZELLEITERDICHTNG