P14-8RHT6-C
PanduitHigh Temperature Ring Terminal, 16 – 14 AWG, #8 stud size, non-insulated, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P14-8RHT6-C
RoHS:
Yes
HTS:
8535908020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
343(Max) °C
High Temperature Ring Terminal, 16 – 14 AWG, #8 stud size, non-insulated, standard package.
Search Keywords:
P148RHT6C
Different packaging options available. See Alternatives
IN STOCK:
12,200
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.936
$93.600
200
$0.826
$165.200
400
$0.794
$317.600
800
+
$0.655
$524.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480706-0
09P UMNL PLUG HSG NATL
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
30VSK6
Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
45J6K8E
Res Wirewound 6.8K Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
66400-3
Contact - Multimate - Type III+ Series - Pin - Crimp - 20 AWG - Gold Plated Contact.