Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P18-6R-C
RoHS:
Yes
HTS:
8535908020
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
15.8 x 6.4 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring Terminal, 22 – 16 AWG, #6 stud size, non-insulated, standard package.
Search Keywords:
P186RC
Different packaging options available. See Alternatives
IN STOCK:
600
Can Ship immediately
Manufacturer Stock:
10,600
can ship
10/28/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
100
$0.4096
$40.960
200
$0.3871
$77.420
400
$0.3832
$153.280
800
+
$0.3498
$279.840
CUSTOMERS
ALSO BOUGHT
1-480318-0
Rectangular Connector Housing - Plug - Female Socket - 2 Positions - 0.200" (5.08mm) Pitch...
102128-1
Socket Contact - AMPMODU Mod V Series - 22 to 26 AWG - 30.0µin (0.76µm) Gold Contact Finis...
103653-1
02 MTE SHRD PIN HSG SR LATCH
104257-1
02 MTE RCPT HSG SR LATCH .100
206430-1
This Square Flange Receptacle with mounting holes from TE’s Circular Plastic Connectors se...