Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P18-8LF-M
RoHS:
Yes
HTS:
8535908020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Locking Fork Terminal, non-insulated, 22- 16 AWG, #8 stud size, bulk package.
Search Keywords:
P188LFM
Different packaging options available. See Alternatives
IN STOCK:
2,006
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2311
$231.100
2,000
$0.2130
$426.000
4,000
$0.2085
$834.000
8,000
+
$0.1993
$1,594.400
Product Guides
CUSTOMERS
ALSO BOUGHT
D18-250-M
The vibration resistant make disconnect in metallic brass helps overcome the failures caus...
DNF18-250FIB-M
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0...
P10-10R-L
Ring Terminal, 14 – 10 AWG, #10 stud size, non-insulated, standard package.