Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P2-10R-T
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
175(Max) °C
Ring terminal, large wire, 2 AWG, #10 stud size, non-insulated, bulk package.
Search Keywords:
P210RT
Different packaging options available. See Alternatives
IN STOCK:
540
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
200
$1.966
$393.200
400
$1.927
$770.800
800
$1.859
$1,487.200
1,600
+
$1.829
$2,926.400
Product Guides
CUSTOMERS
ALSO BOUGHT
699-GP-06
Conn Barrier Strip 6 POS 11.1mm Screw Panel Mount 20A
MS3106F10SL-4S
MIL Series Connector - 2 Contact - Aluminum Alloy - Female - Plug
KT47
Single Row Quick Connects - 899 Series - (2) 45° Tabs.
KT48
Single Row Quick Connects - 899 Series - (2) 90° Tabs.
LSZ52B
Switch Access Limit Switch Lever Automotive