P2-10R-X
PanduitRing terminal, large wire, 2 AWG, #10 stud size, non-insulated, standard package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P2-10R-X
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
175(Max) °C
Life Cycle:
Discontinued & Replaced
The PANDUIT part P2-10R-T is a high-quality Ring Tongue Terminal designed for efficient electrical connections. It is specially crafted to accommodate 2AWG wires with its 37.1mm diameter and 17.3mm width. The terminal is coated with a protective tin layer, enhancing its durability and resistance to corrosion. Sold in bulk packaging, this PANDUIT Ring Tongue Terminal ensures reliable and long-lasting performance for various applications.
Search Keywords:
P210RX
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
3
Ships today, if you order in
You may purchase in-stock quantity up to 3
Minimum Order:
10
Available in less than min:
3
Multiple:
10
Quantity
Unit Price
Ext. Price
1
$5.72
$5.720
10
$5.20
$52.000
20
$5.15
$103.000
30
+
$5.10
$153.000
Product Guides