help desk software
DATA SHEET

P22-10R-M

Panduit

Ring Terminal, 26 – 22 AWG, #10 stud size, non-insulated, bulk package.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P22-10R-M
RoHS:
Yes
HTS:
8536904000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
16 x 8 mm
Wire Size:
22-26 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring Terminal, 26 – 22 AWG, #10 stud size, non-insulated, bulk package.
Search Keywords:
P2210RM
IN STOCK: 740
Can Ship immediately
You may purchase in-stock quantity up to 740
On Order:
5,000   can ship 11/13/25 
Minimum Order:
1000
Available in less than min:
740
Multiple:
1000
Factory Lead-Time
64 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.2153
$0.2153
1,000
$0.1957
$195.7000
2,000
$0.1808
$361.6000
4,000
$0.1790
$716.0000
8,000 +
$0.1764
$1,411.2000
Tools/3D Models