Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P2-56R-T
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Dimension:
N/A
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
175(Max) °C
The P2-56R-T Pan-Term® Terminal is a non-insulated, ring terminal. Brazed seam protects terminal barrel from splitting during the crimp process. Internal barrel serrations assure good wire contact and maximum tensile strength.
Search Keywords:
P256RT
Different packaging options available. See Alternatives
IN STOCK:
605
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
200
$1.726
$345.200
400
$1.702
$680.800
800
$1.673
$1,338.400
1,600
+
$1.615
$2,584.000
Product Guides
CUSTOMERS
ALSO BOUGHT
P2-38R-T
Ring terminal, large wire, 2 AWG, 3/8" stud size, non-insulated, bulk package.
FSD86-25-L
Polypropylene insulated ferrules – single wire red DIN end sleeve, 2 AWG (35.0mm²), .98"(2...
P4-38R-E
Ring terminal, large wire, 4 AWG, 3/8" stud size, non-insulated, standard package.
P4-56R-E
Ring terminal, large wire, 4 AWG, 5/16" stud size, non-insulated, standard package.
S1/0-12R-C
Tubular (1/0)AWG 48.26mm 20.83mm Tin