P4-56R-E
PanduitRing terminal, large wire, 4 AWG, 5/16" stud size, non-insulated, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P4-56R-E
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Wire Size:
4 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring terminal, large wire, 4 AWG, 5/16" stud size, non-insulated, standard package.
Search Keywords:
P456RE
Different packaging options available. See Alternatives
IN STOCK:
129
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
20
$3.763
$75.260
40
$3.224
$128.960
80
$3.147
$251.760
160
+
$2.699
$431.840
Product Guides
CUSTOMERS
ALSO BOUGHT
P2-38R-T
Ring terminal, large wire, 2 AWG, 3/8" stud size, non-insulated, bulk package.
324082
TERMINAL,T-N R 8 1/4
P2-56R-T
Ring terminal, large wire, 2 AWG, 5/16" stud size, non-insulated, bulk package.
CWP26CR
W/PROOF GFCI PLATE, PVC, GRAY
P4-38R-E
Ring terminal, large wire, 4 AWG, 3/8" stud size, non-insulated, standard package.