help desk software
DATA SHEET

P6-14RHT6-E

Panduit

High Temperature Ring Terminal, 6 AWG, 1/4" stud size, non-insulated.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P6-14RHT6-E
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Type:
Ring Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
343(Max) °C
High Temperature Ring Terminal, 6 AWG, 1/4" stud size, non-insulated.
Search Keywords:
P614RHT6E
  Possible Replacement options available.  See Alternatives
IN STOCK: 338
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.847
$56.940
40
$2.240
$89.600
80
$1.952
$156.160
160 +
$1.824
$291.840
Tools/3D Models