Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P6-56R-T
RoHS:
Yes
HTS:
8536904000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Dimension:
33.78 x 15.75 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The P6-56R-T Pan-Term® Terminal is a non-insulated, ring terminal. Brazed seam protects terminal barrel from splitting during the crimp process. Internal barrel serrations assure good wire contact and maximum tensile strength.
Search Keywords:
P656RT
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
682
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
200
$0.991
$198.200
400
$0.980
$392.000
800
$0.971
$776.800
1,600
+
$0.961
$1,537.600
Product Guides