help desk software
DATA SHEET

P6-8RHT6-E

Panduit

High Temperature Ring Terminal, 6 AWG, #8 stud size, non-insulated.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P6-8RHT6-E
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Type:
Ring Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
343(Max) °C
Life Cycle:
Discontinued
High Temperature Ring Terminal, 6 AWG, 1/4" stud size, non-insulated.
Search Keywords:
P68RHT6E
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 140
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$6.49
$129.800
40
$3.51
$140.400
80
$2.40
$192.000
160 +
$1.20
$192.000
Tools/3D Models