Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P8-10R-T
RoHS:
Yes
HTS:
8535908020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The P8-10R-T Pan-Term® Terminal is a non-insulated, ring terminal. Brazed seam protects terminal barrel from splitting during the crimp process. Internal barrel serrations assure good wire contact and maximum tensile strength.
Search Keywords:
P810RT
Different packaging options available. See Alternatives
IN STOCK:
1,143
Ships today, if you order in
On Order:
2,600
can ship 12/16/24
Minimum Order:
200
Multiple:
200
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
200
$0.717
$143.400
400
$0.708
$283.200
800
$0.655
$524.000
1,600
+
$0.605
$968.000
Product Guides
Accessories
HSTTV38-48-Q
Heat Shrink Tubing ST Polyolefin Black Thin
S100X150VA1Y
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
H100X064H2T
The thermal transfer military grade heat-shrink label in yellow is single sided with a 3/8 ...
CT-1701
Crimps Panduit #10 – 2 AWG non-insulated large gauge ring terminals (P series), #12 – 4 AW ...
PW100F-C
Cable Accessories Split Harness Wrap Polyethylene Natural Reel
CD-550
Die Insert Used With CT-2500CH To Crimp 22 - 10 AWG Fully