Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P8-14R-Q
RoHS:
Yes
HTS:
8535908020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
28.96 x 11.94 mm
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The P8-14R-Q Pan-Term® Terminal is a non-insulated, ring terminal. Brazed seam protects terminal barrel from splitting during the crimp process. Internal barrel serrations assure good wire contact and maximum tensile strength.
Search Keywords:
P814RQ
Different packaging options available. See Alternatives
IN STOCK:
1,035
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.784
$44.600
50
$1.721
$86.050
100
$1.612
$161.200
200
+
$1.529
$305.800
Product Guides
Accessories
HSTTA38-48-Q
Thin wall adhesive lined heat shrink 4' pieces, .38" (9.5mm) diameter, adhesive lined blac ...
S100X125VA1Y
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
H100X064H2T
The thermal transfer military grade heat-shrink label in yellow is single sided with a 3/8 ...
PW75F-C
Cable Accessories Split Harness Wrap Polyethylene Natural Reel
CD-550
Die Insert Used With CT-2500CH To Crimp 22 - 10 AWG Fully
CT-2300/ST
Crimp Tool - Die Type - 8 to 22 AWG - Includes: One 10.8 Volt 1.5Ah Li-On Batteries, 120V ...