Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P8-14R-T
RoHS:
Yes
HTS:
8535908020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
28.96 x 11.94 mm
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The P8-14R-T Pan-Term® Terminal is a non-insulated, ring terminal. Brazed seam protects terminal barrel from splitting during the crimp process. Internal barrel serrations assure good wire contact and maximum tensile strength.
Search Keywords:
P814RT
Different packaging options available. See Alternatives
IN STOCK:
919
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
200
$0.733
$146.600
400
$0.722
$288.800
800
$0.690
$552.000
1,600
+
$0.645
$1,032.000
Product Guides
Accessories
HSTTA38-48-Q
Thin wall adhesive lined heat shrink 4' pieces, .38" (9.5mm) diameter, adhesive lined blac ...
S100X125VA1Y
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
H100X064H2T
The thermal transfer military grade heat-shrink label in yellow is single sided with a 3/8 ...
PW75F-C
Cable Accessories Split Harness Wrap Polyethylene Natural Reel
CD-550
Die Insert Used With CT-2500CH To Crimp 22 - 10 AWG Fully
CT-2300/ST
Crimp Tool - Die Type - 8 to 22 AWG - Includes: One 10.8 Volt 1.5Ah Li-On Batteries, 120V ...