Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P8-56R-Q
RoHS:
Yes
HTS:
8535908020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Dimension:
31.75 x 14.99 mm
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring terminal, large wire, 8 AWG, 5/16" stud size, non-insulated, standard package.
Search Keywords:
P856RQ
Different packaging options available. See Alternatives
IN STOCK:
288
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$3.125
$78.125
50
$2.473
$123.650
100
$2.047
$204.700
200
+
$1.784
$356.800
Product Guides
CUSTOMERS
ALSO BOUGHT
F2211/2-CL016
FIT-221 1/2" - Clear - 45.72m (150ft)
3641NF
Switch Toggle ON OFF DPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
1776089-1
CMC PLUG ASSEMBLY,SZ 28
EI1805TBOSS
IND PROX SS M18 SCR NO CAB
6-140-P
Conn Barrier Strip 12 POS 9.5mm Screw ST Cable Mount 30A