Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P8-56R-T
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Dimension:
31.75 x 14.99 mm
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The P8-56R-T Pan-Term® Terminal is a non-insulated, ring terminal. Brazed seam protects terminal barrel from splitting during the crimp process. Internal barrel serrations assure good wire contact and maximum tensile strength.
Search Keywords:
P856RT
Different packaging options available. See Alternatives
IN STOCK:
1,955
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
200
$1.035
$207.000
400
$1.005
$402.000
800
$0.851
$680.800
1,600
+
$0.718
$1,148.800
Product Guides