P8-8RNHT6-Q
PanduitHigh Temperature Ring Terminal, 8 AWG, #8 stud size, non-insulated, narrow tongue.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
P8-8RNHT6-Q
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Dimension:
27.7 x 9.3 mm
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
343(Max) °C
Life Cycle:
Discontinued
High Temperature Ring Terminal, 8 AWG, #8 stud size, non-insulated, narrow tongue.
Search Keywords:
P88RNHT6Q
This product is discontinued, but still in stock
IN STOCK:
525
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$1.992
$49.800
50
$1.553
$77.650
100
$1.335
$133.500
200
+
$1.322
$264.400
Product Guides
CUSTOMERS
ALSO BOUGHT
322821
TERMINAL,SOLIS R 90DEG 16-14
1004P1T1B1M1QEH
Toggle Switch - 4PDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Solder Lu...
NA30E940000L
Connector Accessories Metal Cover Zinc
P8-10RHT6-T
High Temperature Ring Terminal, 8 AWG, #10 stud size, non-insulated, bulk package.
256-30695-1353
Copper One-Hole Lug - 90 Degree Standard Barrel - Peep Hole - Wire Size 14-10 AWG - #10 Bo...