help desk software
DATA SHEET

PC038-H25D-D0

Panduit

Pan-Clamp™ heavy duty fixed diameter clamp, .38" (9.5mm) bundle, black, bulk package.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PC038-H25D-D0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Style:
Heavy Duty Clamp
Body Material:
Weather Resistant Impact Modified Nylon 6/6
Color:
Black
Pan-Clamp™ heavy duty fixed diameter clamp, .38" (9.5mm) bundle, black, bulk package.
Search Keywords:
PC038H25DD0
IN STOCK: 500
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.480
$240.000
1,000
$0.456
$456.000
2,000
$0.433
$866.000
4,000 +
$0.411
$1,644.000
Tools/3D Models