help desk software
DATA SHEET

PC100-H25D-T0

Panduit

Pan-Clamp™ heavy duty fixed diameter clamp, 1.00" (25.4mm) bundle, black, bulk package.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PC100-H25D-T0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Style:
Heavy Duty Clamp
Body Material:
Weather Resistant Impact Modified Nylon 6/6
Color:
Black
Panduit PC100-H25D-T0 Pan-Clamp™ Heavy Duty Fixed Diameter Clamps are great for securing wires, cables and hydraulic hoses in heavy duty applications, such as; light vehicles, heavy trucks and specialty vehicles. The maximum panel thickness is 0.13” (3.2m
Search Keywords:
PC100H25DT0
  Different packaging options available.  See Alternatives
IN STOCK: 190
Can Ship immediately
You may purchase in-stock quantity up to 190
Minimum Order:
200
Available in less than min:
190
Multiple:
200
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.715
$0.715
200
$0.650
$130.000
400
$0.610
$244.000
800
$0.580
$464.000
1,600 +
$0.550
$880.000
Tools/3D Models