Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PCA11-1
RoHS:
Yes
HTS:
4911998000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Acetal
Marker Color:
White
StrongHold PCA11-1 Clip-On Wire Markers are non-adhesive markers that grip tightly to wire/cable. Their chevron cut keeps multiple markers on a cable aligned. Markers are supplied on an application wand tool for easy installation. Suitable for wires with
Search Keywords:
PCA111
IN STOCK:
13
Ships today, if you order in
Price Per:
Package
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$48.80
$48.800
3
$47.10
$141.300
5
+
$43.83
$219.150
Product Guides
CUSTOMERS
ALSO BOUGHT
292303-1
USB Connector - USB Type A - USB 2.0 - Receptacle - 4 Positions - Through Hole Mount - Rig...
2-520181-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Quick Disconnect - 4.75mm x ...
6-534998-8
36 MODIV VRT DR CE 100/125
FSM6JH
Switch Tactile OFF (ON) SPST Extended Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Loo...
5256-RC
Hash Choke - Wirewound - Fixed Inductors 500uH 20% - 1KHz - Ferrite - 2A - 260m Ohm.