help desk software
DATA SHEET

PDC6EI6

Panduit

Type P Cover - Size 6, Electric Ivory.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PDC6EI6
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Life Cycle:
Discontinued & Replaced
The LDPH5 power rated Surface Raceway is a two-piece latching raceway with cover suitable for applications up to 600 V. It features pre-punched mounting holes and factory-applied adhesive backing for fast mounting. It is 6 feet in length and is 1.02 inche
Search Keywords:
PDC6EI6
  This product is not in stock and cannot be back-ordered
Minimum Order:
6
Multiple:
6
Price Per:
Foot
RECOMMENDED REPLACEMENT
LDPH5EI6-A
LDPH5EI6-A
VIEW PRODUCT
Tools/3D Models