help desk software
DATA SHEET

PDL-115

Panduit

Labels Dot Matrix Self Laminating Label Vinyl White 189x50.8mm .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PDL-115
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Color:
White
Life Cycle:
Discontinued
The PANDUIT S200X650VATY is a thermal transfer self-laminating adhesive label designed for wire identification. This vinyl label is supplied on a roll with two labels per row, making it convenient and efficient for labeling multiple wires. With a white colored print-on area that is 1.5" high, it is suitable for labeling 1/0-250 wires. The label also features a clear overlaminate, ensuring long-lasting durability and protection.Measuring 2.0" wide and 6.5" long, this label is the perfect size for clear and legible wire identification. It comes with a 3.0" core, making it compatible with most label printers and dispensers. Each package contains 1000 labels, providing a sufficient supply for various labeling needs.With its high-quality vinyl construction, clear overlaminate, and user-friendly design, the PANDUIT S200X650VATY is an excellent choice for professionals looking to efficiently label wires for easy identification and organization.
Search Keywords:
PDL115
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
Minimum Order:
1000
Multiple:
1000
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
S200X650VATY
S200X650VATY
VIEW PRODUCT
Tools/3D Models
Product Guides