PDL-133
PanduitDot-Matrix Self-Laminating Label, 2.00" x 5.94", Vinyl, White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PDL-133
RoHS:
Yes
HTS:
3919905060
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Color:
White
Life Cycle:
Discontinued & Replaced
The PANDUIT S200X650VADY is a versatile dot matrix self-laminating adhesive label designed for labeling cables or wires. This vinyl label is supplied in fan-fold sheets, with three labels per row for easy use. The label features a white print-on area, 1.5 (38.1 mm) high, and is accompanied by a clear overlaminate to ensure durability and legibility. With dimensions of 2.0 wide and 6.5 long (50.8 x 165.1 mm), this label offers ample space for clear and concise identification. Each package contains 1000 labels, making it a cost-effective solution for large labeling projects.
Search Keywords:
PDL133
This product is not in stock and cannot be back-ordered
Product Guides