help desk software
DATA SHEET

PDL-18

Panduit

Labels Dot Matrix Self Laminating Label Vinyl White 48.3x81mm .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PDL-18
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Color:
White
Life Cycle:
Discontinued & Replaced
The PANDUIT S200X400VADY dot matrix self-laminating adhesive label is perfect for organizing and labeling cables or wires. Made of durable vinyl material, these labels come in fan-fold sheets with 4 labels per row. The label features a white colored print-on area that's 1.0 (25.4 mm) high and a clear overlaminate for added protection. With dimensions of 2.0 wide and 4.0 long (50.8 x 101.6 mm), these labels are suitable for various applications. Each package contains 1000 labels, ensuring you'll have plenty to meet your labeling needs.
Search Keywords:
PDL18
  This product is not in stock and cannot be back-ordered
Minimum Order:
1000
Multiple:
1000
RECOMMENDED REPLACEMENT
S200X400VADY
S200X400VADY
VIEW PRODUCT
Tools/3D Models
Product Guides