help desk software
DATA SHEET

PDL-18-2.5

Panduit

Labels Dot Matrix Self Laminating Label Vinyl White 48.3x81mm .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PDL-18-2.5
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Color:
White
Life Cycle:
Discontinued & Replaced
The PANDUIT part S200X225VATY is a thermal transfer self-laminating adhesive label made of high-quality vinyl. These labels come on a roll with 2 labels per row, making them convenient to use. Designed with efficiency in mind, these labels have a white colored print-on area that is 0.75 (19.1 mm) high. This makes them suitable for labeling Category 6 FTP, Category 6a (10 Gig) UTP, and Category 6e (10 Gig) FTP cables, as well as 8 - 4 AWG wires. To protect the printed information and ensure durability, these labels also feature a clear overlaminate. This helps prevent smudging, scratching, and fading, ensuring that the labels remain legible for a long time. With a width of 1.0 and a length of 2.25 (25.4 x 57.2 mm), these labels have sufficient space to accommodate necessary information. They are also compatible with standard 3.0 (76.2 mm) core label dispensers, making them easy to handle and apply. Each package contains 1000 labels, providing ample supply for labeling multiple cables and wires. Whether you need to organize your networking setup or identify different wires, these PANDUIT labels are perfect for the job.
Search Keywords:
PDL1825
  This product is not in stock and cannot be back-ordered
Minimum Order:
2500
Multiple:
2500
RECOMMENDED REPLACEMENT
S200X225VATY
S200X225VATY
VIEW PRODUCT
Tools/3D Models
Product Guides