PK18-14R-C
PanduitRing terminal, 22 – 16 AWG, KYNAR insulated, 1/4" stud size, bulk package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PK18-14R-C
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
27.94 x 11.68 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
150(Max) °C
Life Cycle:
Discontinued & Replaced
The PANDUIT PK10-14R-L is a heavy-duty ring terminal designed for reliable electrical connections. With a 12 – 10 AWG rating, it is suitable for a wide range of applications. The terminal features a 1/4 stud size for easy installation and secure connections. Additionally, it is KYNAR insulated, providing excellent protection against electrical damage. This versatile terminal is offered in a bulk package, ensuring that you have an ample supply for your electrical projects. Trust PANDUIT for quality, durability, and performance when it comes to your electrical needs.
Search Keywords:
PK1814RC
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
102
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.602
$160.200
200
$1.522
$304.400
400
$1.446
$578.400
800
+
$1.374
$1,099.200
Product Guides