Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PK18-8R-C
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Dimension:
22.61 x 7.87 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
150(Max) °C
Ring terminal, 22 – 16 AWG, KYNAR insulated, #8 stud size, bulk package.
Search Keywords:
PK188RC
IN STOCK:
2,513
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$1.718
$171.800
200
$1.679
$335.800
400
$1.508
$603.200
800
+
$1.406
$1,124.800
Product Guides
CUSTOMERS
ALSO BOUGHT
2211C-SL005
Twisted Pair Cable Tape Polyvinyl Chloride 2 Conductors 22AWG 4.52mm 150VAC - Slate - 30.4...
66105-1
Socket Contact - 24 to 20 AWG (.2 to .6 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Gol...
PK14-10R-C
Ring terminal, 18 – 14 AWG, KYNAR insulated, # 10 stud size,bulk package.
8531MZQE2
Subminiature Pushbutton Switches
1181-1/2X18YD
3M™ EMI Copper Foil Shielding Tape 1181 - 1/2 in x 18 yd (12.70 mm x 16.5 m) - Copper - Th...