help desk software
DATA SHEET

PLL-7-Y2-10

Panduit

Laser Label, 1.00" x 0.25", Polyester, White .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLL-7-Y2-10
RoHS:
Yes
HTS:
3919102055
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Color:
White
Life Cycle:
Discontinued & Replaced
The PANDUIT part C100X025YJT is a thermal transfer component label designed to meet the labeling needs of various industries. The label measures 1.00" in width and 0.25" in height, providing sufficient space for important information and identification. It is made of durable polyester material, ensuring long-lasting performance and resistance to wear and tear. The white color of the label provides excellent contrast, making it easy to read and locate. With three labels per row, this pack of 10,000 pieces offers a high quantity for large-scale labeling projects. Whether you need to label components, equipment, or other items, the PANDUIT part C100X025YJT is an ideal solution that combines quality, convenience, and functionality.
Search Keywords:
PLL7Y210
  This product is discontinued, but still in stock
IN STOCK: 546
Ships today, if you order in
Minimum Order:
273
Multiple:
273
Enter Quantity
Quantity
Unit Price
Ext. Price
273
$0.3230
$88.179
546
$0.2479
$135.353
819
$0.1846
$151.187
1,092
$0.1382
$150.914
1,365 +
$0.1261
$172.127
RECOMMENDED REPLACEMENT
C100X025YJT
C100X025YJT
VIEW PRODUCT
Tools/3D Models