Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT10EH-Q
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack
1
Package Type:
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
869 mm
Color:
Black
Operating Temperature:
85 °C
Life Cycle:
Discontinued & Replaced
Cable Ties Standard Locking Nylon 6.6 Black 254mm 1112N
Search Keywords:
PLT10EHQ
This product is not in stock and cannot be back-ordered
Product Guides