help desk software
DATA SHEET

PLT10EH-Q0

Panduit

Cable Ties Standard Locking Nylon 6.6 Black 254mm 1112N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT10EH-Q0
RoHS:
Yes
HTS:
8536694040
COO:
MY
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
869 mm
Color:
Black
Operating Temperature:
85 °C
Panduit PLT10EH-Q0 Lashing Cable Ties are ideal for heavy duty applications.  Extra-Heavy cross section, 34.2” (869mm) length. For Indoor or outdoor use, made of Weather Resistant Nylon 6.6 with high resistance to ultraviolet light, are black in color and
Search Keywords:
PLT10EHQ0
IN STOCK: 120
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$4.55
$113.750
50
$4.32
$216.000
100
$4.11
$411.000
200
$3.90
$780.000
250 +
$3.71
$927.500
Tools/3D Models