PLT12EH-C
PanduitPan-Ty® lashing tie, extra-heavy cross section, 40.1" (1019mm) length, nylon 6.6, natural.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT12EH-C
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack
100
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
20.3 mm
Color:
Natural
Operating Temperature:
85 °C
Panduit PLT12EH-C Lashing Cable Ties are ideal for heavy duty applications. Extra-Heavy cross section, 40.1” (1019mm) length. For Indoor use, made of Nylon 6.6, are natural in color and come in packages of 100.
Search Keywords:
PLT12EHC
IN STOCK:
100
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$2.91
$291.000
200
$2.76
$552.000
400
$2.62
$1,048.000
800
+
$2.49
$1,992.000
Product Guides