help desk software
DATA SHEET

PLT13H-C0

Panduit

Cable Ties Standard Locking Nylon 6/6 Black 330mm 778N Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT13H-C0
RoHS:
Yes
HTS:
8536695050
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Style:
Standard Locking
Body Material:
Nylon 6/6
Dimension:
8.6 mm
Color:
Black
Operating Temperature:
85 °C
Panduit PLT13H-C0 Locking Cable Ties are designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Heav
Search Keywords:
PLT13HC0
  Different packaging options available.  See Alternatives
IN STOCK: 600
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.39
$239.000
200
$2.27
$454.000
400
$2.16
$864.000
800 +
$2.05
$1,640.000
Tools/3D Models