help desk software
DATA SHEET

PLT13H-C3

Panduit

Cable Ties Standard Locking Nylon 6/6 Orange 330mm 778N Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT13H-C3
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Style:
Standard Locking
Body Material:
Nylon 6/6
Dimension:
8.6 mm
Color:
Orange
Operating Temperature:
85 °C
Pan-Ty® locking tie, heavy cross section, 43.3 (1100mm) length, nylon 6.6, orange.
Search Keywords:
PLT13HC3
IN STOCK: 100
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.58
$258.000
200
$2.45
$490.000
400
$2.33
$932.000
800 +
$2.21
$1,768.000
Tools/3D Models