PLT1.5I-C10
PanduitPan-Ty® locking tie, intermediate cross section, 5.6" (142mm) length, nylon 6.6, white, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1.5I-C10
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack
100
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
6.1 mm
Color:
White
Operating Temperature:
85 °C
Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, white, standard package.
Search Keywords:
PLT15IC10
Different packaging options available. See Alternatives
IN STOCK:
500
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.242
$24.200
200
$0.230
$46.000
400
$0.219
$87.600
800
$0.208
$166.400
1,000
+
$0.197
$197.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8820K16
Switch Toggle ON OFF ON DPDT Round Lever Screw 20A 115VAC 28VDC Panel Mount with Threads
8826K14
Switch Toggle None OFF (ON) DPST Round Lever Screw 18A 28VDC Panel Mount with Threads
V3-1001
MICRO SWITCH™ Miniature Basic Switches: V3 Series, Single Pole Double Throw (SPDT), 10 Amp...
SSW-112-01-T-D
Conn Socket Strip SKT 24 POS 2.54mm Solder ST Thru-Hole
0040.1151
TEST JACK PB 6.3A BLACK