PLT1.5I-C30
PanduitPan-Ty® locking tie, intermediate cross section, 5.6" (142mm) length, heat stabilized nylon 6.6, black, standard package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1.5I-C30
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
6.1 mm
Color:
Black
Operating Temperature:
-40 °C
Panduit PLT1.5I-C30 Locking Cable Ties are designed to satisfy the needs of high temperature applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial thre
Product Highlights:
- For high temperature applications up to 239°F (115°C) – indoor use
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece cable tie in the industry
- Curved tip design on Miniature to Standard cross sections is easy to pick up from flat surfaces and allows faster initial threading to speed installation
Search Keywords:
PLT15IC30
Different packaging options available. See Alternatives
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4026
$40.260
200
$0.3986
$79.720
400
$0.3112
$124.480
800
$0.2665
$213.200
1,000
+
$0.2581
$258.100
Product Guides