PLT1.5I-M3
PanduitPan-Ty® locking tie, intermediate cross section, 5.6" (142mm) length, nylon 6.6, orange, bulk package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1.5I-M3
RoHS:
Yes
HTS:
3926909985
COO:
SG
Supplier Standard Pack:
1000
Package Type:
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
6.1 mm
Color:
Orange
Operating Temperature:
85 °C
Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, orange, bulk package.
Search Keywords:
PLT15IM3
Different packaging options available. See Alternatives
IN STOCK:
1,600
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1252
$125.200
2,000
$0.1239
$247.800
4,000
$0.1134
$453.600
8,000
+
$0.1110
$888.000
CUSTOMERS
ALSO BOUGHT
PLT1.5I-M0
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Black - 142 mm - 3.6 mm - 35 mm ...
PLT4S-M
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 368 mm - 4.8 mm - 102 ...
SST1.5M-M
Sta-Strap® cable tie, releasable, miniature cross section, 5.5" (140mm) length, nylon 6.6,...