PLT1.5I-M300
PanduitPan-Ty® locking tie, intermediate cross section, 5.6" (142mm) length, heat stabilized weather resistant nylon 6.6, black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1.5I-M300
RoHS:
Yes
HTS:
8536694040
COO:
US
Supplier Standard Pack
1000
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
6.1 mm
Color:
Black
Operating Temperature:
-40 °C
Panduit PLT1.5I-M300 Locking Cable Ties are designed to satisfy the needs of high temperature and resistance to ultraviolet light applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from
Search Keywords:
PLT15IM300
IN STOCK:
4,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1308
$130.800
2,000
$0.1265
$253.000
4,000
$0.1234
$493.600
8,000
+
$0.1200
$960.000
Product Guides