Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1.5M-C71
RoHS:
Yes
HTS:
8536694040
COO:
CR
Supplier Standard Pack
100
Style:
Locking Clamp
Body Material:
Polyetheretherketone
Dimension:
N/A
Color:
BROWN
Operating Temperature:
N/A
Panduit PLT1.5M-C71 Locking Cable Ties are designed for harsh environments where a cable tie material is required to hold up to chemical, high radiation, and/or high operating temperature environments. Non-conductive material that is excellent for high te
Search Keywords:
PLT15MC71
IN STOCK:
6,200
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$2.44
$244.000
200
$2.39
$478.000
400
$2.33
$932.000
800
+
$2.26
$1,808.000
CUSTOMERS
ALSO BOUGHT
2014
Connector Accessories Splice Straight Nylon Box
1-962915-1
TAB 2.8x0.8 CONTACT CS SWS Sn
2-34541-1
PIDG SPD 22-16 COMM 22-18MIL 6
PLT1M-M
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm...
84003
1-Gang Duplex Device Receptacle Wallplate, Standard Size, 430 Stainless Steel, Device Moun...