PLT1.5M-M0
PanduitPan-Ty® locking tie, miniature cross section, 5.6" (142mm) length, weather resistant nylon 6.6, black, bulk package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1.5M-M0
RoHS:
Yes
HTS:
8536694040
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
N/A
Body Material:
Nylon 6.6
Dimension:
4.6 mm
Color:
Black
Operating Temperature:
-40 °C
Panduit PLT1.5M-M0 Locking Cable Ties are designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Min
Search Keywords:
PLT15MM0
Different packaging options available. See Alternatives
IN STOCK:
2,000
Can Ship immediately
On Order:
27,000
can ship 12/26/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1104
$110.400
2,000
$0.1093
$218.600
4,000
$0.1078
$431.200
8,000
+
$0.1011
$808.800
Product Guides
Accessories
S100X075VATY
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
ABM100-AT-D0
The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. ...
H200X034H1T
The thermal transfer military grade printable heat-shrink label in white is one-sided with ...
T38F-TL0
Cable Accessories Spiral Wrap Polyethylene Black Bulk
GTS-E
Ergonomically designed GTS-E cable tie hand tool.
CUSTOMERS
ALSO BOUGHT
205203-3
CRIMP SNAP RCPT ASSY,SIZE 1
205206-3
Plug for Male Contacts Housing D-Sub Connector 15 Position
205204-4
This plug from TE comes from their HDP-20 Series of Snap-In Contact Connectors. This D-sub...
5748677-2
D Sub Backshell - Metallised - AMPLIMITE Series - DA - 180° - Thermoplastic Body.
5748677-1
PLTD PLST CBL CLMP KIT,SZ 1