PLT1.5M-M14
PanduitCable Ties Standard Locking Nylon 6.6 Gray 32mm 80N Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PLT1.5M-M14
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack
1000
Style:
Standard Locking
Body Material:
Nylon 6.6
Dimension:
4.6 mm
Color:
Gray
Operating Temperature:
85 °C
Life Cycle:
Discontinued
The PANDUIT PLT1.5M-M0 is a highly reliable Pan-Ty® locking tie designed with a miniature cross-section, making it perfect for securing bundles in tight spaces. This high-quality tie is 5.6" (142mm) in length, providing ample room for securing various cables and wires. Constructed from weather-resistant nylon 6.6 material, this tie is suitable for both indoor and outdoor applications. Its sleek black color adds a professional touch to the cable management system while blending seamlessly with the surroundings. The PLT1.5M-M0 tie comes in a bulk package, making it an ideal choice for large-scale installations or projects requiring a significant number of ties. Trust PANDUIT for unparalleled quality and performance in cable management solutions.
Search Keywords:
PLT15MM14
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides